- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PCSB350-4-3
Panduit
PCSB350-4-3
Conn Multi-Tap Connector F 4 POS 25.9mm Screw RA Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Multi-Tap Connector F 4 POS 25.9mm Screw RA Cable Mount
Search Keywords: PCSB35043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PCSB350-4-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multi-Tap Connector
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:25.9 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Wire Size:(6.2/0)-10 AWG
-
Operating Temperature:90(Max) °C
Product Guides
+
Frequently Asked Questions
Is PCSB350-4-3 RoHS compliant?
Yes, PCSB350-4-3 is RoHS compliant.
What is the lead time for PCSB350-4-3?
The standard lead time for PCSB350-4-3 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$50.12
5
$44.72
10
$43.39
25
$42.13
50
$39.82
100
$38.76
250 +
$38.25
Click for Quote
Log in
to unlock special pricing