- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PCSB350-2-4
Description
+
Conn Multi-Tap Connector F 2 POS 25.9mm Screw RA Cable Mount
Search Keywords: PCSB35024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PCSB350-2-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multi-Tap Connector
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:25.9 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Wire Size:(6.2/0)-10 AWG
-
Operating Temperature:90(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$78.45
5
$74.53
10
$70.80
25
$67.26
50
$63.90
100
$60.70
250 +
$57.67
Click for Quote
Log in
to unlock special pricing