Image is representational - see mfr. specs

PCSB250-5-4Y

Panduit

Multi-Tap connector, double-sided, clear insulation, 5 ports, 250 kcmil - #6 STR.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Multi-Tap connector, double-sided, clear insulation, 5 ports, 250 kcmil - #6 STR.
Search Keywords: PCSB25054Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PCSB250-5-4Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Multi-Tap Connector
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Termination Method:
    Screw
  • Pitch:
    24.63 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    N/A
  • Wire Size:
    (4.7/0)-6 AWG
  • Operating Temperature:
    90(Max) °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$81.75
5
$61.30
10
$60.00
25
$58.75
50
$58.46
100 +
$58.16
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!