- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PCSB250-3-6Y
Description
+
Conn Multi-Tap Connector RCP 3 POS 24.63mm Screw RA Cable Mount
Search Keywords: PCSB25036Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PCSB250-3-6Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multi-Tap Connector
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:Screw
-
Pitch:24.63 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Wire Size:(4.7/0)-6 AWG
-
Operating Temperature:90(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$62.40
5
$59.28
10
$56.32
25
$53.50
50
$50.83
100
$48.29
250 +
$45.87
Click for Quote
Log in
to unlock special pricing