- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PCSB250-2S-6Y
Description
+
Conn Multi-Tap Connector F 2 POS 13.46mm Screw RA Cable Mount
Search Keywords: PCSB2502S6Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PCSB250-2S-6Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multi-Tap Connector
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:13.46 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Wire Size:(4.7/0)-10 AWG
-
Operating Temperature:90(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$54.87
5
$52.13
10
$49.52
25
$47.04
50
$44.69
100
$42.46
250 +
$40.34
Click for Quote
Log in
to unlock special pricing