- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- PCMB-1
Description
+
Wire Marker - Book - Pre Printed - 0 to 9 - 5.6mm x 34.9mm - Vinyl Cloth - Black - White.
Search Keywords: PCMB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PCMB-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Vinyl
-
Marker Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$34.221
10
$31.110
20
$29.560
40
$28.080
80
$26.670
100 +
$25.340
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT