- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- PC038-H25D-C0
Panduit
PC038-H25D-C0
Pan-Clamp™ heavy duty fixed diameter clamp, .38" (9.5mm) bundle, black, standard package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pan-Clamp™ heavy duty fixed diameter clamp, .38" (9.5mm) bundle, black, standard package.
Search Keywords: PC038H25DC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PC038-H25D-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Heavy Duty Clamp
-
Body Material:Nylon 6/6
-
Color:Black
Product Guides
+
Frequently Asked Questions
Is PC038-H25D-C0 RoHS compliant?
Yes, PC038-H25D-C0 is RoHS compliant.
What is the lead time for PC038-H25D-C0?
The standard lead time for PC038-H25D-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
500
$0.97
1,000
$0.92
2,000
$0.87
4,000
$0.83
8,000 +
$0.79
Click for Quote
Log in
to unlock special pricing