Available Replacements
Alternative Packaging
PBMS-H25-C PBMS-H25-C Panduit
PBMS-H25-C

Panduit

In Stock: 599

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PBMS-H25-M

The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of nylon 6.6, which increases ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000.
Search Keywords: PBMSH25M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PBMS-H25-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909990
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Tie Mount
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PBMS-H25-M RoHS compliant?
Yes, PBMS-H25-M is RoHS compliant.
What is the lead time for PBMS-H25-M?
The standard lead time for PBMS-H25-M is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,006
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.303
2,000
$0.288
4,000
$0.274
8,000
$0.260
16,000 +
$0.247
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!