Available Replacements
Alternative Packaging
PBMS-H25-M
PBMS-H25-M

Panduit

In Stock: 10,006

Minimum Order: 1,000

VIEW PRODUCT
Image is representational - see mfr. specs

PBMS-H25-C

Panduit

The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of nylon 6.6, which increases ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100.
Search Keywords: PBMSH25C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PBMS-H25-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Tie Mount
  • Color:
    Natural
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 599
Ships today, if you order in Buy all 599 in-stock or the regular minimum order quantity of 1000
Stock lot only:
599
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks can ship 8/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5291
1,000
$0.4810
2,000
$0.4570
4,000
$0.4340
8,000
$0.4120
10,000 +
$0.3920
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!