- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- P8-38RHT6-Q
Description
+
Ring Tongue Terminal 8AWG 31.8mm 15mm Nickel
Search Keywords: P838RHT6Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P8-38RHT6-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 500
Stock lot only:
2
Minimum Order Quantity:
500
Order Increment:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1.276
500
$1.160
1,000
$1.100
2,000
$1.050
4,000
$0.990
5,000 +
$0.950
Click for Quote
Log in
to unlock special pricing