- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- P4-14RHT6-E
Description
+
Ring Tongue Terminal 4AWG 35.6mm 14mm Nickel
Search Keywords: P414RHT6E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P4-14RHT6-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
20
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$2.35
200
$2.23
400
$2.12
800
$2.01
1,000 +
$1.91
Click for Quote
Log in
to unlock special pricing