- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- P2-56RHT6-X
Description
+
Ring Tongue Terminal 2AWG 37.1mm 17.3mm Nickel
Search Keywords: P256RHT6X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P2-56RHT6-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.18
20
$3.03
40
$2.87
80
$2.73
100 +
$2.59
Click for Quote
Log in
to unlock special pricing