- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- P24D27M-WH1B
Panduit
P24D27M-WH1B
Power Distribution Unit 200V to 240V Top End Fed 2m White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Distribution Unit 200V to 240V Top End Fed 2m White
Search Keywords: P24D27MWH1B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | P24D27M-WH1B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is P24D27M-WH1B RoHS compliant?
Yes, P24D27M-WH1B is RoHS compliant.
What is the lead time for P24D27M-WH1B?
The standard lead time for P24D27M-WH1B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$1,793.36
20
$1,703.70
40
$1,618.51
80 +
$1,537.58
Click for Quote
Log in
to unlock special pricing