- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- P24D27M-BU2B
P24D27M-BU2B
Panduit
Power Distribution Unit 200V to 240V Bottom End Fed 2m Blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Distribution Unit 200V to 240V Bottom End Fed 2m Blue
Search Keywords: P24D27MBU2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P24D27M-BU2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$1,793.36
20
$1,703.70
40
$1,618.51
80 +
$1,537.58
Click for Quote
Log in
to unlock special pricing