- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- P22-4F-M
Panduit
P22-4F-M
Fork Terminal 22-26AWG 12.45mm 4.83mm Tin Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | P22-4F-M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Color: | N/R |