- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- P18-P47-M
Panduit
P18-P47-M
Pin Terminal, 22 – 18 AWG, non-insulated, .49 pin length, bulk package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Terminal, 22 – 18 AWG, non-insulated, .49 pin length, bulk package.
Search Keywords: P18P47M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P18-P47-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Pin Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
Frequently Asked Questions
Is P18-P47-M RoHS compliant?
Yes, P18-P47-M is RoHS compliant.
What is the lead time for P18-P47-M?
The standard lead time for P18-P47-M is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,961
can ship 12/11/26
2,000
can ship 2/8/27
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
1,000
$0.302
2,000
$0.287
4,000
$0.273
8,000
$0.259
16,000 +
$0.246
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT