- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- P18-10R-L
Available Replacements
Alternative Packaging
Panduit
P18-10R-L
Ring Tongue Terminal 16-22AWG 18mm 7.9mm Tin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Ring Tongue Terminal 16-22AWG 18mm 7.9mm Tin
Search Keywords: P1810RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P18-10R-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is P18-10R-L discontinued?
Yes, P18-10R-L from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces P18-10R-L?
The recommended replacement for P18-10R-L is P18-10R-M from Panduit, available from OnlineComponents.com.
Is P18-10R-L RoHS compliant?
Yes, P18-10R-L is RoHS compliant.
What is the lead time for P18-10R-L?
The standard lead time for P18-10R-L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.