- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- P18-10RHT6-C
Description
+
Ring Tongue Terminal 16-22AWG 18.03mm 7.87mm Nickel
Search Keywords: P1810RHT6C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P18-10RHT6-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.