Image is representational - see manufacturer specifications

Panduit Authorized Distributor

P18-10R-C

Ring Terminal, 22 – 16 AWG, #10 stud size, non-insulated, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ring Terminal, 22 – 16 AWG, #10 stud size, non-insulated, standard package.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Insulation support helps to prevent wire damage in bending applications
  • Brazed seam protects terminal barrel from splitting during the crimp process
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • Maximum insulation temperature 221°F (105°C)
Search Keywords: P1810RC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: P18-10R-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P18-10R-C RoHS compliant?
Yes, P18-10R-C is RoHS compliant.
What is the lead time for P18-10R-C?
The standard lead time for P18-10R-C is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,500   can ship 2/25/27
2,022   can ship 4/22/27
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4946
500
$0.4527
1,000
$0.4346
2,500
$0.4107
5,000
$0.3926
7,500
$0.3821
10,000
$0.3746
15,000 +
$0.3640
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!