Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

P14-8LF-M

Locking Fork Terminal, non-insulated, 18- 14 AWG, #8 stud size, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Locking Fork Terminal, non-insulated, 18- 14 AWG, #8 stud size, bulk package.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: P148LFM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    P14-8LF-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces P14-8LF-M?
The recommended replacement for P14-8LF-M is PV14-8LFX-C from Panduit, available from OnlineComponents.com.
Is P14-8LF-M RoHS compliant?
Yes, P14-8LF-M is RoHS compliant.
What is the lead time for P14-8LF-M?
The standard lead time for P14-8LF-M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 11/16/26
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.218
2,000
$0.207
4,000
$0.197
8,000
$0.187
16,000 +
$0.178
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!