Description
+
Fork Terminal, non-insulated, 18- 14 AWG, #8 stud size, bulk package.
Search Keywords: P148FM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P14-8F-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 1000
Stock lot only:
8
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.1947
1,000
$0.1770
2,000
$0.1680
4,000
$0.1590
8,000
$0.1510
10,000 +
$0.1440
Click for Quote
Log in
to unlock special pricing