- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- P14-6LFW-C
Available Replacements
Panduit
P14-6LFW-C
Fork Terminal 14-18AWG 17.78mm 7.37mm Tin
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Fork Terminal 14-18AWG 17.78mm 7.37mm Tin
Product Highlights:
- Locks in place for secure connection
- Fork design provides for fast and easy installation, without the need to remove fastener
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Brazed seam protects terminal barrel from splitting during the crimp process
- Barrel of terminal internally beveled to provide quick and easy wire insertion
- UL and CSA rated up to 2000 V per UL 486
- Maximum recommended operating temperature 302°F (150°C)
- ‡UL and CSA approved tooling/product combinations.
Search Keywords: P146LFWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P14-6LFW-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:N/R
Product Guides
+
Frequently Asked Questions
Is P14-6LFW-C discontinued?
Yes, P14-6LFW-C from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces P14-6LFW-C?
The recommended replacement for P14-6LFW-C is P14-6LF-C from Panduit, available from OnlineComponents.com.
Is P14-6LFW-C RoHS compliant?
Yes, P14-6LFW-C is RoHS compliant.
What is the lead time for P14-6LFW-C?
The standard lead time for P14-6LFW-C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.