Available Replacements
Alternative Packaging
P14-6LF-C P14-6LF-C Panduit
P14-6LF-C

Panduit

In Stock: 2,340

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

P14-6LF-M

Locking Fork Terminal, non-insulated, 18- 14 AWG, #6 stud size, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Locking Fork Terminal, non-insulated, 18- 14 AWG, #6 stud size, bulk package.
Product Highlights:
  • Locks in place for secure connection
  • Fork design provides for fast and easy installation, without the need to remove fastener
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • Brazed seam protects terminal barrel from splitting during the crimp process
  • Barrel of terminal internally beveled to provide quick and easy wire insertion
  • UL and CSA rated up to 2000 V per UL 486
  • Maximum recommended operating temperature 302°F (150°C)
  • ‡UL and CSA approved tooling/product combinations.
Search Keywords: P146LFM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    P14-6LF-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P14-6LF-M discontinued?
Yes, P14-6LF-M from Panduit is discontinued (end-of-life November 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is P14-6LF-M RoHS compliant?
Yes, P14-6LF-M is RoHS compliant.
What is the lead time for P14-6LF-M?
The standard lead time for P14-6LF-M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in Buy all 5 in-stock or the regular minimum order quantity of 1000
Stock lot only:
5
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2244
1,000
$0.2040
2,000
$0.1940
4,000
$0.1840
8,000 +
$0.1750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!