Available Replacements
Alternatif paketleme
P14-6LF-M P14-6LF-M Panduit
P14-6LF-M

Panduit

In Stock: 5

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

P14-6LF-C

Locking Fork Terminal, non-insulated, 18- 14 AWG, #6 stud size, standard package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Locking Fork Terminal, non-insulated, 18- 14 AWG, #6 stud size, standard package.
Product Highlights:
  • Locks in place for secure connection
  • Fork design provides for fast and easy installation, without the need to remove fastener
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • Brazed seam protects terminal barrel from splitting during the crimp process
  • Barrel of terminal internally beveled to provide quick and easy wire insertion
  • UL and CSA rated up to 2000 V per UL 486
  • Maximum recommended operating temperature 302°F (150°C)
  • ‡UL and CSA approved tooling/product combinations.
Search Keywords: P146LFC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: P14-6LF-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P14-6LF-C RoHS compliant?
Yes, P14-6LF-C is RoHS compliant.
What is the lead time for P14-6LF-C?
The standard lead time for P14-6LF-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.63
1,000
$0.60
2,000
$0.57
4,000
$0.54
8,000 +
$0.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!