Available Replacements
Alternative Packaging
P14-6F-L P14-6F-L Panduit
P14-6F-L

Panduit

In Stock: 60

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

P14-6F-M

Fork Terminal, non-insulated, 18- 14 AWG, #6 stud size, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fork Terminal, non-insulated, 18- 14 AWG, #6 stud size, bulk package.
Product Highlights:
  • Fork Terminal, Non-insulated
  • Fork design provides for fast and easy installation, without the need to remove fastener
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • Brazed seam protects terminal barrel from splitting during the crimp process
  • Barrel of terminal internally beveled to provide quick and easy wire insertion
  • UL and CSA rated up to 2000 V per UL 486
  • Maximum recommended operating temperature 302°F (150°C)
  • ‡UL and CSA approved tooling/product combinations.
Search Keywords: P146FM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: P14-6F-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P14-6F-M RoHS compliant?
Yes, P14-6F-M is RoHS compliant.
What is the lead time for P14-6F-M?
The standard lead time for P14-6F-M is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,005   can ship 4/29/27
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks can ship 5/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3108
2,000
$0.2953
4,000
$0.2805
8,000
$0.2665
16,000 +
$0.2532
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!