Image is representational - see manufacturer specifications

Panduit Authorized Distributor

P14-6FF-C

Fork Terminal 14-16AWG 16.51mm 7.11mm Tin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fork Terminal 14-16AWG 16.51mm 7.11mm Tin Bulk
Search Keywords: P146FFC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: P14-6FF-C
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P14-6FF-C RoHS compliant?
Yes, P14-6FF-C is RoHS compliant.
What is the lead time for P14-6FF-C?
The standard lead time for P14-6FF-C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 602
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.580
1,000
$0.550
2,000
$0.520
4,000
$0.496
8,000 +
$0.471
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!