- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- P14-5SLF-M
Description
+
Fork Terminal 14-16AWG 12.95mm 6.35mm Tin Bulk
Search Keywords: P145SLFM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P14-5SLF-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:N/R
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.