Image is representational - see manufacturer specifications

Panduit Authorized Distributor

P14-10R-M

Ring Terminal, 18 – 14 AWG, #10 stud size, non-insulated, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ring Terminal, 18 – 14 AWG, #10 stud size, non-insulated, bulk package.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • Brazed seam protects terminal barrel from splitting during the crimp process
  • Barrel of terminal internally beveled to provide quick and easy wire insertion
  • UL and CSA rated up to 2000 V per UL 486
  • Maximum recommended operating temperature 302°F (150°C)
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: P1410RM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: P14-10R-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P14-10R-M RoHS compliant?
Yes, P14-10R-M is RoHS compliant.
What is the lead time for P14-10R-M?
The standard lead time for P14-10R-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 549
Can Ship immediately Buy all 549 in-stock or the regular minimum order quantity of 1000
Stock lot only:
549
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1859
1,000
$0.1690
2,000
$0.1610
4,000
$0.1530
8,000
$0.1450
16,000 +
$0.1380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!