- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- P14-10R-C
Panduit
P14-10R-C
Ring Terminal, 18 – 14 AWG, #10 stud size, non-insulated, standard package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Terminal, 18 – 14 AWG, #10 stud size, non-insulated, standard package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Brazed seam protects terminal barrel from splitting during the crimp process
- Barrel of terminal internally beveled to provide quick and easy wire insertion
- UL and CSA rated up to 2000 V per UL 486
- Maximum recommended operating temperature 302°F (150°C)
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: P1410RC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | P14-10R-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is P14-10R-C RoHS compliant?
Yes, P14-10R-C is RoHS compliant.
What is the lead time for P14-10R-C?
The standard lead time for P14-10R-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,109
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$0.462
1,000
$0.439
2,000
$0.417
4,000
$0.396
8,000 +
$0.376
Click for Quote
Log in
to unlock special pricing