- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- P14-10FN-C
Description
+
Fork Terminal 14-18AWG 18.03mm 7.87mm Tin
Search Keywords: P1410FNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P14-10FN-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:N/R
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.