- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- P14-10F-C
Description
+
Fork Terminal, non-insulated, 16- 14 AWG, #10 stud size, standard package.
Product Highlights:
- Fork Terminal, Non-insulated
- Fork design provides for fast and easy installation, without the need to remove fastener
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Brazed seam protects terminal barrel from splitting during the crimp process
- Barrel of terminal internally beveled to provide quick and easy wire insertion
- UL and CSA rated up to 2000 V per UL 486
- Maximum recommended operating temperature 302°F (150°C)
- ‡UL and CSA approved tooling/product combinations.
Search Keywords: P1410FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P14-10F-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.498
200
$0.473
400
$0.450
800
$0.427
1,000 +
$0.406
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT