- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- P12-38HDR-D
Description
+
Ring Terminal, 16-12 AWG, 3/8" stud size, heavy duty, non-insulated, bulk package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: P1238HDRD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P12-38HDR-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 500
On Order:
1,500
can ship 7/10/26
2,000
can ship 10/5/26
Stock lot only:
5
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$0.5269
500
$0.4790
1,000
$0.4550
2,000
$0.4320
4,000
$0.4100
5,000 +
$0.3900
Click for Quote
Log in
to unlock special pricing