- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- P110PC4-XY
Description
+
Terminates 4-pairs, 24 AWG solid or stranded cable.
Search Keywords: P110PC4XY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P110PC4-XY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Pan-Punch 110
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:N/A
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
10
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$13.18
10
$12.52
25
$11.90
50
$11.30
100
$10.74
250
$10.20
500 +
$9.69
Click for Quote
Log in
to unlock special pricing