Image is representational - see manufacturer specifications

Panduit Authorized Distributor

P110BW100-X

Punchdown Base F 100 POS ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Punchdown Base F 100 POS ST
Search Keywords: P110BW100X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: P110BW100-X
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Punchdown Base
Body Orientation: Straight
Gender: F
Number of Contacts: 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P110BW100-X RoHS compliant?
Yes, P110BW100-X is RoHS compliant.
What is the lead time for P110BW100-X?
The standard lead time for P110BW100-X is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$44.19
20
$41.98
40
$39.88
80
$37.89
160 +
$36.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!