- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- P10-8LF-D
Description
+
Locking Fork Terminal, non-insulated, 14- 10 AWG, #8 stud size, bulk package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: P108LFD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P10-8LF-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 1000
Stock lot only:
5
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$0.3322
1,000
$0.3020
2,000
$0.2870
4,000
$0.2730
8,000
$0.2590
10,000 +
$0.2460
Click for Quote
Log in
to unlock special pricing