Image is representational - see manufacturer specifications

Panduit Authorized Distributor

P10-6LF-L

Fork Terminal 10-14AWG 19.56mm 7.62mm Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Fork Terminal 10-14AWG 19.56mm 7.62mm Tin
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: P106LFL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: P10-6LF-L
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P10-6LF-L discontinued?
Yes, P10-6LF-L from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is P10-6LF-L RoHS compliant?
Yes, P10-6LF-L is RoHS compliant.
What is the lead time for P10-6LF-L?
The standard lead time for P10-6LF-L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately Buy all 39 in-stock or the regular minimum order quantity of 50
Stock lot only:
39
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.113
50
$2.830
100
$1.850
200
$0.744
400 +
$0.704
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!