Available Replacements
Alternative Packaging
P10-6LF-L P10-6LF-L Panduit
P10-6LF-L

Panduit

In Stock: 39

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

P10-6LF-D

Locking Fork Terminal, non-insulated, 14- 10 AWG, #6 stud size, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Locking Fork Terminal, non-insulated, 14- 10 AWG, #6 stud size, bulk package.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: P106LFD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    P10-6LF-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P10-6LF-D discontinued?
Yes, P10-6LF-D from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces P10-6LF-D?
The recommended replacement for P10-6LF-D is P10-6F-L from Panduit, available from OnlineComponents.com.
Is P10-6LF-D RoHS compliant?
Yes, P10-6LF-D is RoHS compliant.
What is the lead time for P10-6LF-D?
The standard lead time for P10-6LF-D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 2000
Stock lot only:
3
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3091
2,000
$0.2810
4,000
$0.2670
8,000
$0.2540
16,000
$0.2410
32,000 +
$0.2290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!