- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- P10-610R-L
Description
+
Fork Terminal 10-14AWG 22.9mm 9.4mm Tin Bulk
Search Keywords: P10610RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P10-610R-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$1.400
100
$0.963
200
$0.715
400
$0.666
800
$0.614
1,600 +
$0.576
Click for Quote
Log in
to unlock special pricing