- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- P10-10R-X
Available Replacements
Alternatif paketleme
Olası değişim
Olası değişim
Daha Eski Eşdeğer
Panduit
P10-10R-X
Ring Tongue Terminal 10-12AWG 20.6mm 9.7mm Tin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Ring Tongue Terminal 10-12AWG 20.6mm 9.7mm Tin
Search Keywords: P1010RX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P10-10R-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is P10-10R-X discontinued?
Yes, P10-10R-X from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces P10-10R-X?
The recommended replacement for P10-10R-X is P10-10R-E from Panduit, available from OnlineComponents.com.
Is P10-10R-X RoHS compliant?
Yes, P10-10R-X is RoHS compliant.
What is the lead time for P10-10R-X?
The standard lead time for P10-10R-X is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.