- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- P10-10LF-D
Panduit
P10-10LF-D
Locking Fork Terminal, non-insulated, 14- 10 AWG, #10 stud size, bulk package.
View Datasheet Ask the Datasheet Accessories Notify Me
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P10-10LF-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Color:N/R