- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- P10-10F-D
Panduit
P10-10F-D
Fork Terminal, non-insulated, 12- 10 AWG, #10 stud size, bulk package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal, non-insulated, 12- 10 AWG, #10 stud size, bulk package.
Search Keywords: P1010FD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:P10-10F-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:N/R
Product Guides
+
Frequently Asked Questions
Is P10-10F-D RoHS compliant?
Yes, P10-10F-D is RoHS compliant.
What is the lead time for P10-10F-D?
The standard lead time for P10-10F-D is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 50
Stock lot only:
9
Minimum Order Quantity:
50
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$0.3157
50
$0.2870
100
$0.2590
250
$0.2460
500
$0.2340
1,000
$0.2220
2,500 +
$0.2110
Click for Quote
Log in
to unlock special pricing