- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- OFR20OB6
Description
+
Office Furniture Raceway - Office Beige - 1.88" x 1.71" - 6 FT Length
Search Keywords: OFR20OB6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:OFR20OB6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Material:Polyvinyl Chloride
-
Color:Beige
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
6
$11.27
12
$9.23
24
$8.77
48 +
$8.32
Click for Quote
Log in
to unlock special pricing