- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- OCFX10EI-X
Description
+
Outside corner fitting for use with LDPH10 and LD2P10 raceway, Electric Ivory, ABS, Length 3.6 in.
Search Keywords: OCFX10EIX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:OCFX10EI-X
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Bend Radius Inside Corner Fitting
-
Color:Ivory
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Pieces
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9 Pieces
Minimum Order Quantity:
10 Pieces
Order Increment:
10 Pieces
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$7.051
10
$6.410
20
$6.090
40
$5.780
80
$5.490
100 +
$5.220
Click for Quote
Log in
to unlock special pricing