- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- OCF3WH-E
Description
+
Outside corner fitting for use with LD3 raceway, White, ABS, Length 1.05 in.
Search Keywords: OCF3WHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:OCF3WH-E
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Low Voltage Inside Corner Fitting
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20 Pieces
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 100
Stock lot only:
20 Pieces
Minimum Order Quantity:
100 Pieces
Order Increment:
20 Pieces
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$2.409
100
$2.190
200
$2.080
400
$1.970
800
$1.870
1,000 +
$1.780
Click for Quote
Log in
to unlock special pricing