- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- OCF10IG-X
Description
+
Outside corner fitting for use with LD10 raceway, International Gray, ABS, Length 1.5 in.
Search Keywords: OCF10IGX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:OCF10IG-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Low Voltage Inside Corner Fitting
-
Color:Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Buy all 38 in-stock or the regular minimum order quantity of 50
Stock lot only:
38
Minimum Order Quantity:
50
Order Increment:
10
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$3.047
50
$2.770
100
$2.640
200
$2.500
400
$2.380
500 +
$2.260
Click for Quote
Log in
to unlock special pricing