Image is representational - see manufacturer specifications

Panduit Authorized Distributor

NWSLC-2Y

The cable identification sleeve in yellow is for 2mm simplex cable with labels S100X150YAJ (laser/inkjet), S100X150VAC (LS8E h ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The cable identification sleeve in yellow is for 2mm simplex cable with labels S100X150YAJ (laser/inkjet), S100X150VAC (LS8E handheld printer), and S100X150VA1Y or S100X150VATY (thermal transfer printer). It is 1" long and made of flexible PVC. It comes in 100-piece packages.
Search Keywords: NWSLC2Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: NWSLC-2Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Identification Sleeve
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NWSLC-2Y RoHS compliant?
Yes, NWSLC-2Y is RoHS compliant.
What is the lead time for NWSLC-2Y?
The standard lead time for NWSLC-2Y is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Ships today, if you order in
On Order:
12,000   can ship 12/10/26
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.092
2,000
$0.087
4,000
$0.083
8,000
$0.079
16,000 +
$0.075
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!