Image is representational - see manufacturer specifications

Panduit Authorized Distributor

NWSLC2-7Y

The cable identification sleeve in white is for 3mm duplex fiber cable with labels S200X225YAJ (laser/inkjet) and S100X225VATY ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The cable identification sleeve in white is for 3mm duplex fiber cable with labels S200X225YAJ (laser/inkjet) and S100X225VATY (thermal transfer printer). It is 2" long and made of flexible PVC. It comes in 100-piece packages.
Search Keywords: NWSLC27Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: NWSLC2-7Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Sleeve
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NWSLC2-7Y RoHS compliant?
Yes, NWSLC2-7Y is RoHS compliant.
What is the lead time for NWSLC2-7Y?
The standard lead time for NWSLC2-7Y is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.312
2,000
$0.296
4,000
$0.281
8,000
$0.267
16,000 +
$0.254
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!