- 홈 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- NWSLC2-3Y
설명
+
The cable identification sleeve in orange is for 3mm simplex cable with labels S200X150YAJ (laser/inkjet) and S200X150VATY (thermal transfer printer). It is 2" long and made of flexible PVC. It comes in 100-piece packages.
Search Keywords: NWSLC23Y
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panduit
-
부품 번호:NWSLC2-3Y
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8541498000
-
COO:US
-
ECCN:EAR99
-
공급자 표준 포장:
100 -
Type:Sleeve
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
4,800
즉시 배송 가능
Minimum Order Quantity:
1000
다수:
100
10 Weeks
배송 가능
7. 29. 26
PRICE (USD)
수량
Unit Price
1,000
$0.191
2,000
$0.181
4,000
$0.172
8,000
$0.164
10,000 +
$0.155
Click for Quote
Log in
특별 가격 잠금 해제
CUSTOMERS
ALSO BOUGHT