- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- NWSLC2-2Y-AQ
Description
+
Cable Marker Sleeve 2.00in. L x 0.28in. W PVC Aqua Slide On Sleeve Carrier Mounting
Search Keywords: NWSLC22YAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NWSLC2-2Y-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Material:Polyvinyl Chloride
-
Marker Color:Aqua
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,000
$0.191
2,000
$0.181
4,000
$0.172
8,000
$0.164
10,000 +
$0.155
Click for Quote
Log in
to unlock special pricing