Available Replacements
Alternative Packaging
NR1-C
NR1-C

Panduit

In Stock: 2,000

Minimum Order: 500

VIEW PRODUCT
Image is representational - see mfr. specs

NR1-M

Panduit

Nylon rivet for use with TNR rivet tool.Mean pull-off force PVC: 90 lbs. Type NE/Type NNC: 70 lbs.Mean shear force: PVC 139 lb ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Nylon rivet for use with TNR rivet tool.Mean pull-off force PVC: 90 lbs. Type NE/Type NNC: 70 lbs.Mean shear force: PVC 139 lbs. Type NE/Type NNC: 126 lbs.
Product Highlights:
  • An easy to use hand held tool to install Nylon rivets.
  • Installs PANDUIT® Nylon Rivets (NR1) quickly and easily
Search Keywords: NR1M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    NR1-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Push Rivet
  • Color:
    Natural
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
1000
10 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.179
10,000
$0.170
20,000
$0.161
40,000
$0.153
50,000 +
$0.146
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!